Norgren Pneumatic Profile Cylinder - 40mm Bore, 125mm Stroke, Double Acting
- RS Stock No.:
- 510-3974
- Mfr. Part No.:
- PRA/182040/M/125
- Brand:
- Norgren
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£101.79
(exc. VAT)
£122.15
(inc. VAT)
- RS Stock No.:
- 510-3974
- Mfr. Part No.:
- PRA/182040/M/125
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Norgren | |
Stroke | 125mm | |
Bore | 40mm | |
Action | Double | |
Length | 230mm | |
Cushioning Type | Air | |
Dimensions | 230 x 53 x 53mm | |
Width | 53mm | |
Maximum Operating Pressure | 16 bar | |
Height | 53mm | |
Minimum Operating Temperature | -20°C | |
VDMA Standard | 24562 | |
ISO Standard | 6431, 15552 | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Norgren | ||
Stroke 125mm | ||
Bore 40mm | ||
Action Double | ||
Length 230mm | ||
Cushioning Type Air | ||
Dimensions 230 x 53 x 53mm | ||
Width 53mm | ||
Maximum Operating Pressure 16 bar | ||
Height 53mm | ||
Minimum Operating Temperature -20°C | ||
VDMA Standard 24562 | ||
ISO Standard 6431, 15552 | ||
Maximum Operating Temperature +80°C | ||
RoHS Status: Not Applicable
Cylinder
Conforms to VDMA24562, ISO6431, ISO15552 and NFE49-003-1Double-acting operationProfile barrel with concealed tie rodsLow friction polyurethane piston seals and nitrile rubber O-ringsFully adjustable end of stroke cushioningFlush mounting switches
Note
Outward Thrust and Return Thrust or Pull Figures are given at 6 bar.