Camozzi Pneumatic Piston Rod Cylinder - 63MP2C050A0100, 50mm Bore, 100mm Stroke, 63 Series, Double Acting
- RS Stock No.:
- 280-5349
- Mfr. Part No.:
- 63MP2C050A0100
- Brand:
- Camozzi
Subtotal (1 unit)*
£135.66
(exc. VAT)
£162.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.66 |
*price indicative
- RS Stock No.:
- 280-5349
- Mfr. Part No.:
- 63MP2C050A0100
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Manufacturer Series | 63 | |
| Model Number p | 63MP2C050A0100 | |
| Bore | 50mm | |
| Stroke | 100mm | |
| Action | Double | |
| Length | 179mm | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Manufacturer Series 63 | ||
Model Number p 63MP2C050A0100 | ||
Bore 50mm | ||
Stroke 100mm | ||
Action Double | ||
Length 179mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Camozzi double-acting magnetic cylinder meets ISO 15552 standards, providing accurate cushioning regulation and offering flexibility and versatility.
High and low temperatures
Corrosion resistant
Hydrolytic environment
Food and beverage
Corrosion resistant
Hydrolytic environment
Food and beverage
Related links
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C040A0100 100mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C032A0100 100mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C050A0050 50mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C100A0100 100mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C063A0100 100mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C080A0100 100mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C050A0080 80mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C032A0050 50mm Stroke Double Acting
