Camozzi Pneumatic Piston Rod Cylinder - 63MP2C080A0100, 80mm Bore, 100mm Stroke, Series 63 Series, Double Acting
- RS Stock No.:
- 594-685
- Mfr. Part No.:
- 63MP2C080A0100
- Brand:
- Camozzi
Subtotal (1 unit)*
£226.24
(exc. VAT)
£271.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £226.24 |
*price indicative
- RS Stock No.:
- 594-685
- Mfr. Part No.:
- 63MP2C080A0100
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Manufacturer Series | Series 63 | |
| Model Number p | 63MP2C080A0100 | |
| Action | Double | |
| Stroke | 100mm | |
| Bore | 80mm | |
| Port Connection | G 3/8 | |
| Pneumatic Connection | G 3/8 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Manufacturer Series Series 63 | ||
Model Number p 63MP2C080A0100 | ||
Action Double | ||
Stroke 100mm | ||
Bore 80mm | ||
Port Connection G 3/8 | ||
Pneumatic Connection G 3/8 | ||
- COO (Country of Origin):
- IT
The Camozzi Cylinders are profile, double-acting with a male rod thread. They feature a standard construction with a rod nut and are designed to operate in a temperature range from 80°C to -20°C.
Version is Standard and magnetic
Cushioning on both sides
Cushioning on both sides
Related links
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C100A0100 100mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C063A0100 100mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C080A0025 25mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C080A0200 200mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C080A0050 50mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C080A0125 125mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C080A0250 250mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C080A0400 400mm Stroke Double Acting
