Camozzi Pneumatic Piston Rod Cylinder - 24N2A25A100, 25mm Bore, 100mm Stroke, 24 Series, Double Acting

Subtotal (1 unit)*

£63.22

(exc. VAT)

£75.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.22

*price indicative

RS Stock No.:
280-5296
Mfr. Part No.:
24N2A25A100
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Manufacturer Series

24

Model Number p

24N2A25A100

Stroke

100mm

Bore

25mm

Action

Double

Length

141.5mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Camozzi mini-cylinders are designed according to the European standard specifications CETOP RP52-P and DIN/ISO 6432. It features stainless steel rod and barrel with anodized aluminium end blocks.

Single acting and double acting
Operating temperature 0 to 80° C

Related links