Camozzi Pneumatic Piston Rod Cylinder - 24N2A16A050, 16mm Bore, 50mm Stroke, 24 Series, Double Acting
- RS Stock No.:
- 280-5280
- Mfr. Part No.:
- 24N2A16A050
- Brand:
- Camozzi
Subtotal (1 unit)*
£52.22
(exc. VAT)
£62.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.22 |
*price indicative
- RS Stock No.:
- 280-5280
- Mfr. Part No.:
- 24N2A16A050
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Manufacturer Series | 24 | |
| Model Number p | 24N2A16A050 | |
| Action | Double | |
| Stroke | 50mm | |
| Bore | 16mm | |
| Length | 111mm | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Manufacturer Series 24 | ||
Model Number p 24N2A16A050 | ||
Action Double | ||
Stroke 50mm | ||
Bore 16mm | ||
Length 111mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Camozzi mini-cylinders are designed according to the European standard specifications CETOP RP52-P and DIN/ISO 6432. It features stainless steel rod and barrel with anodized aluminium end blocks.
Single acting and double acting
Operating temperature 0 to 80° C
Operating temperature 0 to 80° C
Related links
- Camozzi Pneumatic Piston Rod Cylinder - 24N2A25A050 50mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 24N2A20A050 50mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 24N2A16A025 25mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 24N2A25A100 100mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 24N2A25A025 25mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 24N2A20A025 25mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 24N2A25A080 80mm Stroke Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C050A0050 50mm Stroke Double Acting
