The Festo ADVC series double-acting short-stroke cylinder has a male thread piston-rod end design structure with flexible cushioning rings/plates at both ends for proximity sensor. The actuator stroke is a 25 mm with operating pressure of 10 bar.
Piston diameter - 50 mm Cushioning - P Assembly position - any
Attribute
Value
Stroke
25mm
Bore
50mm
Action
Double
Manufacturer Series
ADVC
Model Number p
188271
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.