Festo Pneumatic Compact Cylinder - 188315, 80mm Bore, 25mm Stroke, ADVC Series, Double Acting

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
202-9096
Mfr. Part No.:
ADVC-80-25-I-P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Stroke

25mm

Bore

80mm

Action

Double

Manufacturer Series

ADVC

Model Number p

188315

COO (Country of Origin):
DE
The Festo ADVC series double-acting short-stroke cylinder has a female thread piston-rod end design structure with flexible cushioning rings/plates at both ends. The actuator stroke is a 25 mm with operating pressure of 10 bar.

Piston diameter - 80 mm
Cushioning - P
Assembly position - any