Festo Pneumatic Compact Cylinder - 188072, 10mm Bore, 5mm Stroke, AEVC Series, Single Acting
- RS Stock No.:
- 202-9088
- Mfr. Part No.:
- AEVC-10-5-A-P-A
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£36.67
(exc. VAT)
£44.00
(inc. VAT)
- RS Stock No.:
- 202-9088
- Mfr. Part No.:
- AEVC-10-5-A-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Stroke | 5mm | |
Bore | 10mm | |
Action | Single | |
Manufacturer Series | AEVC | |
Model Number p | 188072 | |
Select all | ||
---|---|---|
Brand Festo | ||
Stroke 5mm | ||
Bore 10mm | ||
Action Single | ||
Manufacturer Series AEVC | ||
Model Number p 188072 | ||
- COO (Country of Origin):
- DE
The Festo AEVC series single-acting short-stroke cylinder has a male thread piston-rod end design structure with flexible cushioning rings/plates at both ends for proximity sensing . The actuator stroke is a 5 mm with retracted spring return force of 3 N.
Piston diameter - 10 mm
Cushioning - P
Assembly position - any
Cushioning - P
Assembly position - any