Festo Pneumatic Compact Cylinder - 188170, 25mm Bore, 10mm Stroke, AEVC Series, Single Acting
- RS Stock No.:
- 202-9058
- Mfr. Part No.:
- AEVC-25-10-A-P
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 202-9058
- Mfr. Part No.:
- AEVC-25-10-A-P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Stroke | 10mm | |
Bore | 25mm | |
Action | Single | |
Manufacturer Series | AEVC | |
Model Number p | 188170 | |
Select all | ||
---|---|---|
Brand Festo | ||
Stroke 10mm | ||
Bore 25mm | ||
Action Single | ||
Manufacturer Series AEVC | ||
Model Number p 188170 | ||
- COO (Country of Origin):
- DE
The Festo AEVC series single-acting short-stroke cylinder has a male thread piston-rod end design structure with flexible cushioning rings/plates at both ends. The actuator stroke is a 10 mm with retracted spring return force of 15 N.
Piston diameter - 25 mm
Cushioning - P
Assembly position - any
Cushioning - P
Assembly position - any