The Festo AEVC series single-acting short-stroke cylinder has a female thread piston-rod end design structure with flexible cushioning rings/plates at both ends for proximity sensing. The actuator stroke is a 25 mm with retracted spring return force of 50
Piston diameter - 63 mm Cushioning - P Assembly position - any
Attribute
Value
Stroke
25mm
Bore
63mm
Action
Single
Manufacturer Series
AEVC
Model Number p
188277
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.