Festo Pneumatic Piston Rod Cylinder - 2159639, 25mm Bore, 50mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 202-1719
- Mfr. Part No.:
- CRDSNU-B-25-50-PPS-A-MG-A1
- Brand:
- Festo
Subtotal (1 unit)*
£147.75
(exc. VAT)
£177.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.75 |
*price indicative
- RS Stock No.:
- 202-1719
- Mfr. Part No.:
- CRDSNU-B-25-50-PPS-A-MG-A1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | 2159639 | |
| Bore | 25mm | |
| Stroke | 50mm | |
| Action | Double | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p 2159639 | ||
Bore 25mm | ||
Stroke 50mm | ||
Action Double | ||
- COO (Country of Origin):
- IN
The Festo round cylinder used for position sensing with self-adjusting pneumatic cushioning which is adjustable at both end-position. Its stroke size is 50mm.
Ambient temperature is 0°C to 80 °C
High alloy steel material used for cylinder barrel
High alloy steel material used for cylinder barrel
Related links
- Festo Pneumatic Piston Rod Cylinder - 2159637 25mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 2159641 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 2159638 40mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 2159636 10mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 2159640 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 2159643 160mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 2159644 200mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 2159642 125mm Stroke Double Acting
