SMC Pneumatic Cylinder - CM2YB20TF-100Z, 20mm Bore, 100mm Stroke, CM2Y Series, Double Acting
- RS Stock No.:
- 655-670
- Mfr. Part No.:
- CM2YB20TF-100Z
- Brand:
- SMC
Subtotal (1 unit)*
£61.41
(exc. VAT)
£73.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.41 |
*price indicative
- RS Stock No.:
- 655-670
- Mfr. Part No.:
- CM2YB20TF-100Z
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CM2Y | |
| Model Number p | CM2YB20TF-100Z | |
| Stroke | 100mm | |
| Bore | 20mm | |
| Action | Double | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CM2Y | ||
Model Number p CM2YB20TF-100Z | ||
Stroke 100mm | ||
Bore 20mm | ||
Action Double | ||
- COO (Country of Origin):
- JP
The SMC Double-acting pneumatic cylinder, designed with a 20mm bore size and a 100mm stroke length for precise motion control in automation systems. This cylinder features an advanced sealing mechanism and integrated adjustable cushioning to ensure smooth operation, reduced wear, and minimized noise. It is built with a corrosion-resistant body, making it suitable for use in both light and harsh industrial environments. It is ideal for applications requiring high efficiency and reliability in a small form factor.
Compact design for space constrained applications
G type thread
RoHS compliant
G type thread
RoHS compliant
Related links
- SMC Pneumatic Piston Rod Cylinder - CG1BN20-100Z 100mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDM2B20-100Z 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CG1-Z Series, Double Acting
- SMC Double Acting Cylinder - CG1 Series 100mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MGPL20TF-100Z 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MXQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGP Series, Double Acting
