SMC Pneumatic Compact Cylinder - CDM2B20-100Z, 20mm Bore, 100mm Stroke, CM2 Series, Double Acting
- RS Stock No.:
- 370-604
- Mfr. Part No.:
- CDM2B20-100Z
- Brand:
- SMC
Subtotal (1 unit)*
£57.34
(exc. VAT)
£68.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.34 |
*price indicative
- RS Stock No.:
- 370-604
- Mfr. Part No.:
- CDM2B20-100Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CM2 | |
| Model Number p | CDM2B20-100Z | |
| Bore | 20mm | |
| Stroke | 100mm | |
| Action | Double | |
| Pneumatic Connection | Rc 1/8 | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CM2 | ||
Model Number p CDM2B20-100Z | ||
Bore 20mm | ||
Stroke 100mm | ||
Action Double | ||
Pneumatic Connection Rc 1/8 | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Round body pneumatic cylinder from the CM2 series, designed for double-acting operation with a single rod. It is compact and versatile, making it suitable for various industrial applications.
Various mounting bracket options for flexibility
Transparent switch bracket for improved visibility of indicator LED
Transparent switch bracket for improved visibility of indicator LED
Related links
- SMC Pneumatic Piston Rod Cylinder - CG1BN20-100Z 100mm Stroke Double Acting
- SMC Pneumatic Cylinder - CM2YB20TF-100Z 100mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MGPL20TF-100Z 100mm Stroke Double Acting
- SMC Double Acting Cylinder - CG1 Series 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CG1-Z Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CDG1 Series, Double Acting
- SMC Double Acting Cylinder - CM2B20-20Z 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore C55 Series, Double Acting
