SMC Pneumatic Cylinder - 10-CDM2B25TF-265Z, 25mm Bore, 265mm Stroke, CM2 Series, Double Acting
- RS Stock No.:
- 655-653
- Mfr. Part No.:
- 10-CDM2B25TF-265Z
- Brand:
- SMC
Subtotal (1 unit)*
£91.50
(exc. VAT)
£109.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.50 |
*price indicative
- RS Stock No.:
- 655-653
- Mfr. Part No.:
- 10-CDM2B25TF-265Z
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CM2 | |
| Model Number p | 10-CDM2B25TF-265Z | |
| Action | Double | |
| Stroke | 265mm | |
| Bore | 25mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CM2 | ||
Model Number p 10-CDM2B25TF-265Z | ||
Action Double | ||
Stroke 265mm | ||
Bore 25mm | ||
- COO (Country of Origin):
- JP
The SMC double-acting pneumatic cylinder designed for precise motion control in industrial automation applications. With a 25mm bore size and a 265mm stroke length, it offers efficient operation with integrated cushioning at both ends to minimize shock and reduce noise. Constructed with a durable, corrosion-resistant aluminium body, it is ideal for use in demanding environments requiring reliability and long service life. The cylinder also features a magnetic piston, making it compatible with sensors for accurate position feedback in automated systems.
With signal generator
Built in magnetic ring
G type thread
RoHS compliant
Built in magnetic ring
G type thread
RoHS compliant
Related links
- SMC Double Acting Cylinder - CDM2B25-75AZ 75mm Stroke Double Acting
- SMC Double Acting Cylinder - CM2E32-25Z 25mm Stroke Double Acting
- SMC Pneumatic Cylinder - 32mm Bore CM2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 75mm Bore CM2-Z Series, Double Acting
- SMC Pneumatic Cylinder - Cylinder Series CM2 150mm Stroke Double Acting
- SMC Pneumatic Cylinder - 32mm Bore CM2 Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore CM2 Series, Double Acting
- SMC Double Acting Cylinder - CM2B20-20Z 20mm Stroke Double Acting
