SMC Double Acting Cylinder - CM2E32-25Z, 32mm Bore, 25mm Stroke, CM2 Series, Double Acting
- RS Stock No.:
- 611-652
- Mfr. Part No.:
- CM2E32-25Z
- Brand:
- SMC
Subtotal (1 unit)*
£59.90
(exc. VAT)
£71.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.90 |
*price indicative
- RS Stock No.:
- 611-652
- Mfr. Part No.:
- CM2E32-25Z
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CM2 | |
| Model Number p | CM2E32-25Z | |
| Action | Double | |
| Stroke | 25mm | |
| Bore | 32mm | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CM2 | ||
Model Number p CM2E32-25Z | ||
Action Double | ||
Stroke 25mm | ||
Bore 32mm | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Round Body Cylinder is a compact and lightweight stainless steel cylinder designed for high performance. It features improved piston and rod seals that significantly enhance the unit's lifespan. Rubber bumpers come as standard, providing added protection and cushioning. The CM2 series offers a variety of mounting options and is auto switch capable, making it versatile and easy to integrate into different automation systems.
Double acting
Single rod
Pneumatic
Proof pressure is 1.5 Mpa
Single rod
Pneumatic
Proof pressure is 1.5 Mpa
Related links
- SMC Pneumatic Cylinder - 32mm Bore CM2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 75mm Bore CM2-Z Series, Double Acting
- SMC Pneumatic Cylinder - Cylinder Series CM2 150mm Stroke Double Acting
- SMC Pneumatic Cylinder - 32mm Bore CM2 Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore CM2 Series, Double Acting
- SMC Double Acting Cylinder - CDM2B25-75AZ 75mm Stroke Double Acting
- SMC Pneumatic Cylinder - 10-CDM2B25TF-265Z 265mm Stroke Double Acting
- SMC Double Acting Cylinder - CM2B20-20Z 20mm Stroke Double Acting
