SMC Pneumatic Cylinder - MQQTB40-10D, 40mm Bore, 10mm Stroke, MQ Series, Double Acting

Subtotal (1 unit)*

£540.45

(exc. VAT)

£648.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£540.45

*price indicative

RS Stock No.:
655-614
Mfr. Part No.:
MQQTB40-10D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

MQ

Model Number p

MQQTB40-10D

Bore

40mm

Action

Double

Stroke

10mm

COO (Country of Origin):
JP
The SMC Low‑friction cylinder with 40 mm bore and 10 mm stroke, engineered for precise actuation even at very low pressures. It delivers smooth, uniform movement and offers fine force control in increments of approx. 0.05 N. Designed for extended service life, it supports lateral load resistance and features standard rubber bumpers for cushioning

Double acting
Durable construction
Through hole and threaded hole on both sides

Related links