SMC Pneumatic Cylinder - CQSWB20-15D, 15mm Stroke, CQS Series
- RS Stock No.:
- 655-592
- Mfr. Part No.:
- CQSWB20-15D
- Brand:
- SMC
Subtotal (1 unit)*
£42.35
(exc. VAT)
£50.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.35 |
*price indicative
- RS Stock No.:
- 655-592
- Mfr. Part No.:
- CQSWB20-15D
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQS | |
| Model Number p | CQSWB20-15D | |
| Stroke | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQS | ||
Model Number p CQSWB20-15D | ||
Stroke 15mm | ||
- COO (Country of Origin):
- CN
The SMC Double-rod cylinder featuring a 20mm bore size and a 15mm stroke length, ideal for high-speed and precision applications in limited spaces. Its unique design includes a built-in magnetic piston, enabling easy integration with sensors for position feedback in automated systems. Equipped with advanced sealing and adjustable cushioning technology, this cylinder ensures smooth, reliable operation with minimal noise and wear.
Compact design for space constrained applications
Corrosion resistant body
RoHS compliant
Corrosion resistant body
RoHS compliant
Related links
- SMC Pneumatic Piston Rod Cylinder - CDQSKB12-15D 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQSB25-15D 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series, Double Acting
- SMC Pneumatic Cylinder - 16mm Bore CQS Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore CQS Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQSB20-15D 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQS Series, Double Acting



