Festo Pneumatic Piston Rod Cylinder - 5249853, 32mm Bore, 60mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 651-875
- Mfr. Part No.:
- DSNU-32-60-PPV-A
- Brand:
- Festo
Subtotal (1 unit)*
£67.88
(exc. VAT)
£81.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.88 |
*price indicative
- RS Stock No.:
- 651-875
- Mfr. Part No.:
- DSNU-32-60-PPV-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | 5249853 | |
| Stroke | 60mm | |
| Action | Double | |
| Bore | 32mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p 5249853 | ||
Stroke 60mm | ||
Action Double | ||
Bore 32mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo round cylinder is engineered for precision in various applications, providing robust performance under a range of operating conditions. Designed as a double-acting actuator, it creates efficient motion using compressed air, ensuring reliable and effective operation within a pressure range of 0.1 MPa to 1 MPa. Its adjustable pneumatic cushioning enhances safety and performance, making it versatile for different mounting positions. The product is constructed from high-quality materials, including wrought aluminium and high-alloy stainless steel, ensuring durability and compliance with standards such as RoHS and VDMA24364. With a notable cleanroom class rating, it meets stringent environmental controls required in specialized settings.
Lubricated operation is possible enhancing longevity and maintenance ease
Cleanroom class rating of Class 6 makes it suitable for controlled environments
Features a theoretical force rating of 415 N on the return stroke and 482.5 N on advance
Lightweight design with a moving mass of 175 g optimizes energy efficiency
Cleanroom class rating of Class 6 makes it suitable for controlled environments
Features a theoretical force rating of 415 N on the return stroke and 482.5 N on advance
Lightweight design with a moving mass of 175 g optimizes energy efficiency
