Festo Pneumatic Piston Rod Cylinder - 5249367, 32mm Bore, 20mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 651-871
- Mfr. Part No.:
- DSNU-32-20-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£57.46
(exc. VAT)
£68.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.46 |
*price indicative
- RS Stock No.:
- 651-871
- Mfr. Part No.:
- DSNU-32-20-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | 5249367 | |
| Action | Double | |
| Stroke | 20mm | |
| Bore | 32mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p 5249367 | ||
Action Double | ||
Stroke 20mm | ||
Bore 32mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo round cylinder is engineered for reliable performance in pneumatic systems, offering versatility for various applications. Designed with a double-acting mode of operation, this cylinder efficiently generates force for both advance and return strokes, making it ideal for dynamic motion tasks. It features an impressive operating pressure range, ensuring optimal functionality while utilizing compressed air to ISO 8573-1:2010 standards. With an ambient temperature tolerance of -20 °C to 80 °C, its robust under diverse environmental conditions. This cylinder also includes elastic cushioning rings for controlled impact, thus enhancing durability and operational longevity.
Corrosion resistance class CRC 2 supports moderate exposure conditions
Labour-saving design with RoHS-compliant materials for safer operation
Lightweight at 399 g reducing overall operational load
Pneumatic connection at G1/8 for standard connectivity
Labour-saving design with RoHS-compliant materials for safer operation
Lightweight at 399 g reducing overall operational load
Pneumatic connection at G1/8 for standard connectivity
Related links
- Festo Pneumatic Piston Rod Cylinder - 1908248 20mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1908252 20mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908283 20mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908306 20mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5205899 20mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908256 20mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908260 20mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 5216089 20mm Stroke Double Acting
