Festo Pneumatic Piston Rod Cylinder - 5249366, 32mm Bore, 15mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 651-079
- Mfr. Part No.:
- DSNU-32-15-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£57.29
(exc. VAT)
£68.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.29 |
*price indicative
- RS Stock No.:
- 651-079
- Mfr. Part No.:
- DSNU-32-15-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | 5249366 | |
| Action | Double | |
| Stroke | 15mm | |
| Bore | 32mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p 5249366 | ||
Action Double | ||
Stroke 15mm | ||
Bore 32mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo DSNU series round cylinder is engineered for precision and reliability in various pneumatic applications. Designed to perform optimally under general operating conditions, this double-acting cylinder features a versatile stroke of 15 mm and a piston diameter of 32 mm. With exceptional cushioning at both ends, it guarantees a smooth operation, while the advanced position detection via proximity switch ensures accurate feedback for automated systems. The robust construction with corrosion resistance class CRC 2 and materials compliant with RoHS standards makes it suitable for a variety of environments, including cleanroom applications up to Class 6. Whether for general automation or specific industrial uses, this pneumatic cylinder exemplifies durability and performance.
Stroke length of 15 mm for precise movement control
Piston diameter of 32 mm providing optimal force generation
Elastic cushioning rings ensure smooth operation and reduce impact
Flexible mounting position enhances installation versatility
Robust design comprising a high-alloy stainless steel cylinder barrel
Lightweight at 391 g facilitating easy integration into robotic systems
Double acting mode for efficient operation in both directions
Operating pressure range accommodating up to 1 MPa which ensuring adaptable performance
Corrosion resistance class CRC 2 suitable for moderate environmental stress
Cleanroom class compliant making it ideal for sensitive applications
Compatibility with lubricated operation for enhanced functionality
Easy pneumatic connection with G1/8 thread simplifying setup
Piston diameter of 32 mm providing optimal force generation
Elastic cushioning rings ensure smooth operation and reduce impact
Flexible mounting position enhances installation versatility
Robust design comprising a high-alloy stainless steel cylinder barrel
Lightweight at 391 g facilitating easy integration into robotic systems
Double acting mode for efficient operation in both directions
Operating pressure range accommodating up to 1 MPa which ensuring adaptable performance
Corrosion resistance class CRC 2 suitable for moderate environmental stress
Cleanroom class compliant making it ideal for sensitive applications
Compatibility with lubricated operation for enhanced functionality
Easy pneumatic connection with G1/8 thread simplifying setup
Related links
- Festo Pneumatic Piston Rod Cylinder - 1908251 15mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1908247 15mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908255 15mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908305 15mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908282 15mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908259 15mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5205898 15mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 5228228 15mm Stroke Double Acting
