Festo Pneumatic Piston Rod Cylinder - 5249947, 12mm Bore, 150mm Stroke, DSNU Series, Double Acting

Subtotal (1 unit)*

£38.76

(exc. VAT)

£46.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.76

*price indicative

RS Stock No.:
651-077
Mfr. Part No.:
DSNU-12-150-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSNU

Model Number p

5249947

Bore

12mm

Stroke

150mm

Action

Double

Port Connection

M5

Pneumatic Connection

M5

COO (Country of Origin):
DE
The Festo ISO cylinder is designed for precision and reliability in automation tasks, featuring a double-acting mechanism for efficient operation. Ideal for applications requiring a compact solution, this cylinder boasts a stroke of 150 mm and a piston diameter of 12 mm, ensuring it provides substantial force and adaptability to various mounting positions. With features conforming to the ISO 6432 standard, this cylinder is reliable in demanding environments, with a corrosion resistance class of CRC 2. It is also suitable for lubrication, enhancing performance under diverse operating conditions. Its proximity switch detection enhances positioning accuracy, making it a prime choice for sophisticated pneumatic systems.

Stroke length of 150 mm for versatile applications
Double acting operation for efficient performance
Compact design suitable for various mounting orientations
Corrosion resistance class CRC 2 ensures durability in moderate environments
Position detection via proximity switch for increased precision
Lubricated operation option available for enhanced functionality
Complies with ISO 8573-1:2010 for optimal operating medium
Impact energy rate of 0.07 J for reliable performance in end positions
Weight optimised for easy integration into existing systems