Festo Pneumatic Piston Rod Cylinder - 5249968, 32mm Bore, 30mm Stroke, DSNU Series, Double Acting

Subtotal (1 unit)*

£64.99

(exc. VAT)

£77.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.99

*price indicative

RS Stock No.:
650-573
Mfr. Part No.:
DSNU-32-30-PPS-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSNU

Model Number p

5249968

Action

Double

Bore

32mm

Stroke

30mm

Pneumatic Connection

G 1/8

Port Connection

G 1/8

COO (Country of Origin):
DE
The Festo round cylinder is engineered for precision in a range of pneumatic applications, providing reliable motion control with its robust design. Capable of operating within a diverse temperature range of -20 °C to 80 °C, this double-acting cylinder features a stroke length of 30 mm and a piston diameter of 32 mm, ensuring it meets specific operational requirements. Its self-adjusting pneumatic end-position cushioning enhances efficiency, while the optional mounting positions and a G1/8 pneumatic connection offer flexibility for various setups. Designed with high-quality materials, including a wrought aluminium alloy cover and high-alloy stainless steel cylinder barrel, this product guarantees longevity and performance in demanding conditions, making it an optimal choice for industrial applications.

RoHS-compliant materials promoting environmental safety
Constructed with high-alloy steel for superior durability
Cleanroom class rated to Class 6 according to ISO 14644-1 for sensitive environments
Corrosion resistance class CRC 2 suitable for moderate corrosion stress