Festo Double Acting Cylinder - 1463766, 50mm Bore, 240mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 650-321
- Mfr. Part No.:
- DSBC-50-240-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£151.34
(exc. VAT)
£181.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.34 |
*price indicative
- RS Stock No.:
- 650-321
- Mfr. Part No.:
- DSBC-50-240-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | 1463766 | |
| Bore | 50mm | |
| Stroke | 240mm | |
| Action | Double | |
| Pneumatic Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p 1463766 | ||
Bore 50mm | ||
Stroke 240mm | ||
Action Double | ||
Pneumatic Connection G 1/4 | ||
- COO (Country of Origin):
- DE
The Festo DSBC Series cylinder is an advanced solution engineered for precision in various applications. Designed to comply with ISO 15552 standards, this double-acting pneumatic cylinder offers impressive performance metrics, including a stroke length ranging from 1 mm to 2800 mm, making it adaptable for diverse setups. Its robust construction features a smooth-anodised barrel and a high-alloy steel piston rod, ensuring durability under moderate corrosion conditions. With a maximum operating pressure of 1.2 MPa and a cleanroom class rating of Class 5, it's an ideal choice for environments demanding reliability and efficiency. The adjustable pneumatic cushioning provides smooth operation, while the male thread piston-rod end allows for easy integration into existing systems.
Stroke length flexibility from 1 mm to 2800 mm for varied applications
Pneumatic cushioning adjustable at both ends enhances operational smoothness
Conformity to ISO 15552 standard ensures compatibility and reliability
Versatile mounting options allow for efficient installation
Cleanroom class rating of Class 5 supports stringent hygiene requirements
Robust material selection including die-cast aluminium and high-alloy steel for enhanced longevity
Position detection via proximity switch facilitates precise operations
Operating pressure range of 0.04 MPa to 1.2 MPa accommodates diverse industrial needs
Pneumatic cushioning adjustable at both ends enhances operational smoothness
Conformity to ISO 15552 standard ensures compatibility and reliability
Versatile mounting options allow for efficient installation
Cleanroom class rating of Class 5 supports stringent hygiene requirements
Robust material selection including die-cast aluminium and high-alloy steel for enhanced longevity
Position detection via proximity switch facilitates precise operations
Operating pressure range of 0.04 MPa to 1.2 MPa accommodates diverse industrial needs
Related links
- Festo Pneumatic Piston Rod Cylinder - 2098972 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 2098970 30mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1366955 200mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3659470 40mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3659474 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3659478 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3659468 25mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3659482 320mm Stroke Double Acting
