Better World
Norgren Pneumatic Cylinder - PRA/882063/MIB/M4/EX/50, 63mm Bore, 50mm Stroke, PRA/882000/M/EX Series, Double Acting
- RS Stock No.:
- 643-252
- Mfr. Part No.:
- PRA/882063/MIB/M4/EX/50
- Brand:
- Norgren
Subtotal (1 unit)*
£848.41
(exc. VAT)
£1,018.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £848.41 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 643-252
- Mfr. Part No.:
- PRA/882063/MIB/M4/EX/50
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Manufacturer Series | PRA/882000/M/EX | |
| Model Number p | PRA/882063/MIB/M4/EX/50 | |
| Bore | 63mm | |
| Stroke | 50mm | |
| Action | Double | |
| Port Connection | G 1/4 | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or compact solution, Saves energy | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Manufacturer Series PRA/882000/M/EX | ||
Model Number p PRA/882063/MIB/M4/EX/50 | ||
Bore 63mm | ||
Stroke 50mm | ||
Action Double | ||
Port Connection G 1/4 | ||
Better World Product Yes | ||
Better World Claim Concentrated or compact solution, Saves energy | ||
- COO (Country of Origin):
- DE
The Norgren IVAC Clean Line cylinder features a magnetic piston and double-acting design with a complete functional unit that includes an LED display, an integrated flow regulator for speed control, and integrated reed or solid-state switches. It operates with compressed air, filtered, lubricated, or non-lubricated, with particle size classified as Class 7 according to ISO 8573-1 (2001). The air supply must be dry to avoid condensate, with the pressure dew point at least 15°C below the application and working conditions, and oil classified as Class 4 per ISO 8573-1 (2001). Designed based on ISO 15552 for length, mounting pitch, and thread dimensions, it has some outside dimensions differing from ISO 15552.
Profile barrel is anodized aluminum
End covers is pressure die cast anodized aluminum
Piston rod is stainless steel
Piston rod seals is PUR
Piston seals is PUR
O-rings is NBR
End covers is pressure die cast anodized aluminum
Piston rod is stainless steel
Piston rod seals is PUR
Piston seals is PUR
O-rings is NBR
Related links
- Norgren Pneumatic Cylinder - PRA/882080/MIB/M4/EX/50 50mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/882032/MIB/M4/EX/50 50mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/882040/MIB/M4/EX/125 125mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/882063/MIB/M4/900 900mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/882063/MIB/M3/60 60mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/882063/MIB/M3/215 215mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/882063/MIB/M3/150 150mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/882063/MIB/M3/80 80mm Stroke Double Acting
