Better World
Norgren Pneumatic Cylinder - PRA/862050/MIB/213A/100, 50mm Bore, 100mm Stroke, PRA/862000/M Series, Double Acting
- RS Stock No.:
- 643-242
- Mfr. Part No.:
- PRA/862050/MIB/213A/100
- Brand:
- Norgren
Subtotal (1 unit)*
£375.59
(exc. VAT)
£450.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £375.59 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 643-242
- Mfr. Part No.:
- PRA/862050/MIB/213A/100
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Manufacturer Series | PRA/862000/M | |
| Model Number p | PRA/862050/MIB/213A/100 | |
| Action | Double | |
| Bore | 50mm | |
| Stroke | 100mm | |
| Port Connection | G 1/8 | |
| Better World Claim | Concentrated or compact solution, Saves energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Manufacturer Series PRA/862000/M | ||
Model Number p PRA/862050/MIB/213A/100 | ||
Action Double | ||
Bore 50mm | ||
Stroke 100mm | ||
Port Connection G 1/8 | ||
Better World Claim Concentrated or compact solution, Saves energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Norgren IVAC industrial cylinder features a magnetic piston and double-acting regulator for speed control, with the option to mount reed or solid-state switches flush with the profile barrel. It offers IP65 protection, is energy efficient, and conforms to ISO 15552 for cylinders and mountings. The design is based on ISO 15552, with length, mounting pitch, and thread dimensions matching the standard, while some outside dimensions may differ. It also meets ISO 8573-1:2001 requirements.
Profile barrel is anodized aluminum
End covers is pressure die-cast anodized aluminum
Piston rod is stainless steel
O-rings is NBR
End covers is pressure die-cast anodized aluminum
Piston rod is stainless steel
O-rings is NBR
Related links
- Norgren Pneumatic Cylinder - PRA/862050/MIR/213A/100 100mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/862050/MIB/213A/150 150mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/862050/MIR/213A/40 40mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/862100/MIR/213A/300 300mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/862100/MIC/213A/900 900mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/862032/MIE/213A/300 300mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/862032/MIE/213A/250 250mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/862063/MIR/213A/640 640mm Stroke Double Acting
