Better World
Norgren Pneumatic Cylinder - PRA/882100/MIA/M4/300, 100mm Bore, 300mm Stroke, PRA/882000/M Series, Double Acting
- RS Stock No.:
- 643-212
- Mfr. Part No.:
- PRA/882100/MIA/M4/300
- Brand:
- Norgren
Subtotal (1 unit)*
£888.04
(exc. VAT)
£1,065.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £888.04 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 643-212
- Mfr. Part No.:
- PRA/882100/MIA/M4/300
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Manufacturer Series | PRA/882000/M | |
| Model Number p | PRA/882100/MIA/M4/300 | |
| Bore | 100mm | |
| Action | Double | |
| Stroke | 300mm | |
| Port Connection | G 3/8 | |
| Better World Claim | Concentrated or compact solution, Saves energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Manufacturer Series PRA/882000/M | ||
Model Number p PRA/882100/MIA/M4/300 | ||
Bore 100mm | ||
Action Double | ||
Stroke 300mm | ||
Port Connection G 3/8 | ||
Better World Claim Concentrated or compact solution, Saves energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Norgren IVAC clean line cylinder is a magnetic piston, double acting unit with an integrated flow regulator for speed control and a complete functional design featuring an LED display. It has integrated reed or solid state switches, a central polarity-safe electrical connector, and a protection class of IP67, making it suitable for the food and beverage sector. The cylinder and mountings conform to ISO 15552 standards, with length, mounting pitch, and thread dimensions matching ISO 15552, though some outside dimensions differ. It operates with compressed air, filtered and lubricated or non-lubricated, with particle size class 7 and oil class 4 as per ISO 8573-1 (2001). The air supply must be dry enough to prevent condensate, with a pressure dew point at least 15° below the application and working conditions.
Profile barrel is anodized aluminum
End covers is pressure die cast anodized aluminum
Piston rod is stainless steel
Piston rod seals is PUR
O-rings is NBR
Piston seals is PUR
Energy efficient
End covers is pressure die cast anodized aluminum
Piston rod is stainless steel
Piston rod seals is PUR
O-rings is NBR
Piston seals is PUR
Energy efficient
Related links
- Norgren Pneumatic Cylinder - PRA/882100/MIB/M3/800 800mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/882080/MIA/M4/250 250mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/882080/MIA/M4/500 500mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/882080/MIA/M4/100 100mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/882080/MIA/M4/600 600mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/882063/MIA/M4/250 250mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/882063/MIA/M3/780 780mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/882080/MIA/M3/320 320mm Stroke Double Acting
