SMC Double Acting Cylinder - CG5EA32SV-25, 32mm Bore, 25mm Stroke, CG5-S Series, Double Acting
- RS Stock No.:
- 613-134
- Mfr. Part No.:
- CG5EA32SV-25
- Brand:
- SMC
Subtotal (1 unit)*
£146.30
(exc. VAT)
£175.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.30 |
*price indicative
- RS Stock No.:
- 613-134
- Mfr. Part No.:
- CG5EA32SV-25
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CG5-S | |
| Model Number p | CG5EA32SV-25 | |
| Bore | 32mm | |
| Action | Double | |
| Stroke | 25mm | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CG5-S | ||
Model Number p CG5EA32SV-25 | ||
Bore 32mm | ||
Action Double | ||
Stroke 25mm | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Stainless Steel Cylinder is perfect for washdown applications such as food processing machinery that require intense cleaning. It uses non-toxic additives, making it safe for use in equipment handling foods, beverages, and medical products. The cylinder can be disassembled to allow seal replacement, promoting an extended service life. SMC provides plugs for unused mounting threads to prevent residue build-up. The use of stainless steel on external metal parts improves corrosion resistance in environments exposed to water.
Double acting single rod
Suitable for use with air
1.5 Mpa is proof pressure
Suitable for use with air
1.5 Mpa is proof pressure
Related links
- SMC Double Acting Cylinder - CG5BN32SR-25 25mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EA32TNSV-25 25mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BA32TNSR-25 25mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BN32TFSR-25 25mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN32TNSV-25 25mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BA32SV-25 25mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EA32SR-25 25mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN32SV-25 25mm Stroke Double Acting
