SMC Double Acting Cylinder - CG5BN32TFSR-25, 32mm Bore, 25mm Stroke, CG5-S Series, Double Acting
- RS Stock No.:
- 611-815
- Mfr. Part No.:
- CG5BN32TFSR-25
- Brand:
- SMC
Subtotal (1 unit)*
£89.36
(exc. VAT)
£107.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.36 |
*price indicative
- RS Stock No.:
- 611-815
- Mfr. Part No.:
- CG5BN32TFSR-25
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CG5-S | |
| Model Number p | CG5BN32TFSR-25 | |
| Action | Double | |
| Bore | 32mm | |
| Stroke | 25mm | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CG5-S | ||
Model Number p CG5BN32TFSR-25 | ||
Action Double | ||
Bore 32mm | ||
Stroke 25mm | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Stainless steel cylinder is ideal for washdown applications, such as food processing machinery requiring intensive cleaning. It uses non-toxic additives, making it safe for equipment handling food, beverages, and medical products. The cylinder is designed for easy disassembly to replace seals, extending its service life.
Double acting single rod
Suitable for use with air
1.5 Mpa is proof pressure
Suitable for use with air
1.5 Mpa is proof pressure
Related links
- SMC Double Acting Cylinder - CG5BN32TFSR-50 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BN32TFSR-75 75mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BN32TFSR-300 300mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BN32TFSR-150 150mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BN32TFSR-400 400mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BN32TFSR-125 125mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BN32SR-25 25mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EA32TNSV-25 25mm Stroke Double Acting



