SMC Double Acting Cylinder - MGPL32TF-25Z-XC6A, 32mm Bore, 25mm Stroke, Double Acting
- RS Stock No.:
- 612-523
- Mfr. Part No.:
- MGPL32TF-25Z-XC6A
- Brand:
- SMC
Subtotal (1 unit)*
£525.42
(exc. VAT)
£630.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £525.42 |
*price indicative
- RS Stock No.:
- 612-523
- Mfr. Part No.:
- MGPL32TF-25Z-XC6A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Model Number p | MGPL32TF-25Z-XC6A | |
| Stroke | 25mm | |
| Action | Double | |
| Bore | 32mm | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Model Number p MGPL32TF-25Z-XC6A | ||
Stroke 25mm | ||
Action Double | ||
Bore 32mm | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Compact Guide Cylinder features a shorter guide rod and a thinner plate, resulting in a weight reduction of up to 17% compared to the original MGP. Designed for high side load applications, it is ideal for material handling, lifting, and stopping tasks. The cylinder uses an ultra-compact design by incorporating the cylinder body as part of the guide body. As the stroke length increases, so does the bearing length, which enhances the cylinder's load-bearing capacity, providing improved stability and durability.
Higher load capability
Longer strokes
Switch mounting grooves on two sides
More versatile T slot mounting than the MGQ series
Longer strokes
Switch mounting grooves on two sides
More versatile T slot mounting than the MGQ series
Related links
- SMC Pneumatic Compact Cylinder - MGPM32TF-25Z-XC6A 25mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPL32TF-25Z 25mm Stroke Double Acting
- SMC Double Acting Cylinder - CM2E32-25Z 25mm Stroke Double Acting
- SMC Double Acting Cylinder - CG1 Series 25mm Stroke Double Acting
- SMC Pneumatic Cylinder - 32mm Bore CM2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CDG1 Series, Double Acting
- SMC Double Acting Cylinder - CG5BA32TNSR-25 25mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN32SV-25 25mm Stroke Double Acting
