SMC Double Acting Cylinder - JMGPM40TF-50, 32mm Bore, 50mm Stroke, JMGP Series, Double Acting
- RS Stock No.:
- 612-519
- Mfr. Part No.:
- JMGPM40TF-50
- Brand:
- SMC
Subtotal (1 unit)*
£292.20
(exc. VAT)
£350.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £292.20 |
*price indicative
- RS Stock No.:
- 612-519
- Mfr. Part No.:
- JMGPM40TF-50
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | JMGP | |
| Model Number p | JMGPM40TF-50 | |
| Stroke | 50mm | |
| Action | Double | |
| Bore | 32mm | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series JMGP | ||
Model Number p JMGPM40TF-50 | ||
Stroke 50mm | ||
Action Double | ||
Bore 32mm | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Compact Guide Cylinder offers a space-saving design while providing precise linear motion and strong guiding performance. Its sturdy construction ensures high durability and reliability in demanding applications. Ideal for use in automation systems where compactness and accuracy are essential.
1.07 lb weight
Related links
- SMC Pneumatic Guided Cylinder - JMGPM32-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM40TF-200 18mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM12-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM16-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM20-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM25-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM32-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM32-200 200mm Stroke Double Acting
