SMC Pneumatic Guided Cylinder - JMGPM32-200, 32mm Bore, 200mm Stroke, JMGP Series, Double Acting
- RS Stock No.:
- 369-626
- Mfr. Part No.:
- JMGPM32-200
- Brand:
- SMC
Subtotal (1 unit)*
£349.01
(exc. VAT)
£418.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £349.01 |
*price indicative
- RS Stock No.:
- 369-626
- Mfr. Part No.:
- JMGPM32-200
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 200mm | |
| Bore | 32mm | |
| Manufacturer Series | JMGP | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | JMGPM32-200 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 200mm | ||
Bore 32mm | ||
Manufacturer Series JMGP | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p JMGPM32-200 | ||
- COO (Country of Origin):
- JP
The SMC compact guide cylinder is designed for fluid air applications, with a proof pressure rating of 1.05 MPa. It has a maximum operating pressure of 0.7 MPa and a minimum operating pressure of 0.15 MPa, providing a wide range of pressure capabilities for various tasks. The cylinder operates efficiently in ambient and fluid temperatures between 5°C and 60°C, making it suitable for diverse environments. Its compact design allows for space-saving and reliable performance in applications requiring precise motion control.
Rubber bumper on both ends
Lubrication not required
Double acting
Lubrication not required
Double acting
Related links
- SMC Pneumatic Guided Cylinder - JMGPM32-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM32-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM40TF-200 18mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM20-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM16-20 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM12-20 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM16-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM16-100 100mm Stroke Double Acting
