SMC Double Acting Cylinder - C76E32-25, 32mm Bore, 25mm Stroke, C76 Series Series, Double Acting

Subtotal (1 unit)*

£58.41

(exc. VAT)

£70.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.41

*price indicative

RS Stock No.:
612-193
Mfr. Part No.:
C76E32-25
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

C76 Series

Model Number p

C76E32-25

Action

Double

Stroke

25mm

Bore

32mm

Port Connection

G 1/8

COO (Country of Origin):
CZ
The SMC Air cylinder is designed with a simple, space-saving structure and high dimensional accuracy, making it easy to use and install. Large spanner flats on the rod and head cover simplify positioning, while low friction and standard elastomer cushion rings allow piston speeds of up to 1500 mm/sec.

Rubber cushion or air cushion
Rod boots available
Standard, double acting, single rod
Low friction for smooth operation

Related links