SMC Double Acting Cylinder - CD76E40-25-B, 40mm Bore, 25mm Stroke, C76 Series Series, Double Acting
- RS Stock No.:
- 611-522
- Mfr. Part No.:
- CD76E40-25-B
- Brand:
- SMC
Subtotal (1 unit)*
£89.42
(exc. VAT)
£107.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.42 |
*price indicative
- RS Stock No.:
- 611-522
- Mfr. Part No.:
- CD76E40-25-B
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C76 Series | |
| Model Number p | CD76E40-25-B | |
| Stroke | 25mm | |
| Action | Double | |
| Bore | 40mm | |
| Port Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C76 Series | ||
Model Number p CD76E40-25-B | ||
Stroke 25mm | ||
Action Double | ||
Bore 40mm | ||
Port Connection G 1/4 | ||
- COO (Country of Origin):
- CZ
The SMC Air cylinder is designed with a simple, space-saving structure and high dimensional accuracy, making it easy to use and install. Large spanner flats on the rod and head cover simplify positioning, while low friction and standard elastomer cushion rings allow piston speeds of up to 1500 mm/sec.
Rubber cushion or air cushion
Rod boots available
Standard, double acting, single rod
Low friction for smooth operation
Rod boots available
Standard, double acting, single rod
Low friction for smooth operation
Related links
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore C76 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore C76 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore C76 Series, Double Acting
- SMC Double Acting Cylinder - C76E32-25 25mm Stroke Double Acting
- SMC Double Acting Cylinder - C76WE32-25 25mm Stroke Double Acting
- SMC Double Acting Cylinder - C76E32-200S 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore C76 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore C76 Series, Double Acting
