SMC Double Acting Cylinder - CP96SDB40-1000C, 40mm Bore, 1000mm Stroke, CP96 Series, Double Acting
- RS Stock No.:
- 611-654
- Mfr. Part No.:
- CP96SDB40-1000C
- Brand:
- SMC
Subtotal (1 unit)*
£132.20
(exc. VAT)
£158.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.20 |
*price indicative
- RS Stock No.:
- 611-654
- Mfr. Part No.:
- CP96SDB40-1000C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CP96 | |
| Model Number p | CP96SDB40-1000C | |
| Stroke | 1000mm | |
| Bore | 40mm | |
| Action | Double | |
| Port Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CP96 | ||
Model Number p CP96SDB40-1000C | ||
Stroke 1000mm | ||
Bore 40mm | ||
Action Double | ||
Port Connection G 1/4 | ||
- COO (Country of Origin):
- CZ
The SMC Tie Rod Cylinder features a profile design that conforms to ISO standards, with enclosed tie rods for enhanced safety and durability. High-accuracy covers and tie rod nuts improve mounting precision, helping to extend the cylinders lifespan. By refining the precision of the bushing and piston rod, and reducing tolerances, deflection of the piston rod is minimized, resulting in more stable and reliable performance.
End of Stroke Cushioning
Reduced weight
Cycle time shortened
Lightweight
Reduced weight
Cycle time shortened
Lightweight
Related links
- SMC Pneumatic Piston Rod Cylinder - CP96SDB40-20C 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB40-300C 300mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB40-150C 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CP96 Series, Double Acting
- SMC Pneumatic Profile Cylinder - 40mm Bore CP96 Series, Double Acting
- SMC Double Acting Cylinder - CP96 Series 850mm Stroke Double Acting
- SMC Double Acting Cylinder - CP96 Series 600mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CP96 Series, Double Acting
