SMC Double Acting Cylinder - CDUX16-15D, 16mm Bore, 15mm Stroke, CUX Series, Double Acting
- RS Stock No.:
- 611-554
- Mfr. Part No.:
- CDUX16-15D
- Brand:
- SMC
Subtotal (1 unit)*
£100.37
(exc. VAT)
£120.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.37 |
*price indicative
- RS Stock No.:
- 611-554
- Mfr. Part No.:
- CDUX16-15D
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CUX | |
| Model Number p | CDUX16-15D | |
| Action | Double | |
| Stroke | 15mm | |
| Bore | 16mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CUX | ||
Model Number p CDUX16-15D | ||
Action Double | ||
Stroke 15mm | ||
Bore 16mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC Free Mount Cylinder saves space and enables direct, precise mounting. Its compact design enhances installation flexibility while maintaining accuracy in positioning.
Proof pressure is 1.05 Mpa
Maximum operating pressure is 0.7 Mpa
Rubber bumper on both ends
Maximum operating pressure is 0.7 Mpa
Rubber bumper on both ends
Related links
- SMC Pneumatic Compact Cylinder - CQSWB16-15D 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJP2D16-15D 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2WB16-15D 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2KB16-15D 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDUJB16-15D 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CUJB16-15D 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CJP2B16-15D 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB16-15D 15mm Stroke Double Acting
