SMC Double Acting Cylinder - CDA2F63-250Z, 63mm Bore, 250mm Stroke, CA2 Series, Double Acting
- RS Stock No.:
- 611-542
- Mfr. Part No.:
- CDA2F63-250Z
- Brand:
- SMC
Subtotal (1 unit)*
£289.90
(exc. VAT)
£347.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £289.90 |
*price indicative
- RS Stock No.:
- 611-542
- Mfr. Part No.:
- CDA2F63-250Z
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CA2 | |
| Model Number p | CDA2F63-250Z | |
| Stroke | 250mm | |
| Action | Double | |
| Bore | 63mm | |
| Port Connection | G 3/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CA2 | ||
Model Number p CDA2F63-250Z | ||
Stroke 250mm | ||
Action Double | ||
Bore 63mm | ||
Port Connection G 3/8 | ||
- COO (Country of Origin):
- CN
The SMC Air cylinder is lightweight and offers improved performance with a wider air cushion adjustment range, allowing fine-tuned operation. It supports a variety of auto switches, including compact and magnetic field resistant types, for versatile mounting options.
Double acting single rod
Options include pivot bracket and/or knuckle joints
Auto switch capable
Options include pivot bracket and/or knuckle joints
Auto switch capable
Related links
- RS PRO Pneumatic Piston Rod Cylinder - 63mm Bore Double Acting
- RS PRO Double Acting Cylinder - 63mm Bore X Series, Double Acting
- SMC Double Acting Cylinder - CG5EA63SV-250 250mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BA63TFSR-250 250mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN63SV-250 250mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BA63SR-250 250mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BN63SV-250 250mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN63TFSV-250 250mm Stroke Double Acting
