SMC Double Acting Cylinder - C96SDB125-565, 125mm Bore, 565mm Stroke, C96 Series, Double Acting

Subtotal (1 unit)*

£506.64

(exc. VAT)

£607.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£506.64

*price indicative

RS Stock No.:
611-515
Mfr. Part No.:
C96SDB125-565
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

C96

Model Number p

C96SDB125-565

Action

Double

Stroke

565mm

Bore

125mm

Port Connection

G 1/2

COO (Country of Origin):
CZ
The SMC Tie Rod Cylinder conforms to ISO 15552 standards. The Series C96 cylinders are available with either a single or double rod and come in 6 bore sizes, ranging from 32mm to 125mm. These cylinders feature high-accuracy covers and tie rod nuts that enhance mounting precision and extend their lifespan. By improving the bushing and piston rod precision while reducing tolerances, the deflection of the piston rod is significantly minimized, ensuring more reliable and efficient operation.

Improved handling performance
Weight reduced
Cycle time shortened

Related links