SMC Double Acting Cylinder - C96SB125-200, 125mm Bore, 200mm Stroke, C96 Series, Double Acting
- RS Stock No.:
- 611-510
- Mfr. Part No.:
- C96SB125-200
- Brand:
- SMC
Subtotal (1 unit)*
£428.37
(exc. VAT)
£514.04
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £428.37 |
*price indicative
- RS Stock No.:
- 611-510
- Mfr. Part No.:
- C96SB125-200
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C96 | |
| Model Number p | C96SB125-200 | |
| Stroke | 200mm | |
| Bore | 125mm | |
| Action | Double | |
| Port Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C96 | ||
Model Number p C96SB125-200 | ||
Stroke 200mm | ||
Bore 125mm | ||
Action Double | ||
Port Connection G 1/2 | ||
- COO (Country of Origin):
- CZ
The SMC Tie Rod Cylinder conforms to ISO 15552 standards. The Series C96 cylinders are available with either a single or double rod and come in 6 bore sizes, ranging from 32mm to 125mm. These cylinders feature high-accuracy covers and tie rod nuts that enhance mounting precision and extend their lifespan. By improving the bushing and piston rod precision while reducing tolerances, the deflection of the piston rod is significantly minimized, ensuring more reliable and efficient operation.
Improved handling performance
Weight reduced
Cycle time shortened
Weight reduced
Cycle time shortened
Related links
- SMC Double Acting Cylinder - C96SDB125-200 200mm Stroke Double Acting
- Festo Pneumatic Cylinder - 2159629 200mm Stroke Double Acting
- SMC Double Acting Cylinder - 125mm Bore CP96 Series, Double Acting
- Festo ISO Standard Cylinder - 2159915 200mm Stroke Double Acting
- SMC Double Acting Cylinder - 32mm Bore C96 Series, Double Acting
- SMC Double Acting Cylinder - 63mm Bore C96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB80-200C 200mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB50-200C 200mm Stroke Double Acting
