SMC Pneumatic Compact Cylinder - CQ2B80TF-50DZ, 80mm Bore, 50mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 389-424
- Mfr. Part No.:
- CQ2B80TF-50DZ
- Brand:
- SMC
Subtotal (1 unit)*
£112.88
(exc. VAT)
£135.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.88 |
*price indicative
- RS Stock No.:
- 389-424
- Mfr. Part No.:
- CQ2B80TF-50DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CQ2B80TF-50DZ | |
| Bore | 80mm | |
| Action | Double | |
| Stroke | 50mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CQ2B80TF-50DZ | ||
Bore 80mm | ||
Action Double | ||
Stroke 50mm | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for efficient operation in tight spaces. It features a double-acting mechanism with a single rod, ensuring smooth and reliable performance.
Auto switch capable
Round slot for mounting small auto switches on multiple surfaces
Lightweight construction to minimize overall machine weight
Available in various bore sizes and stroke ranges for versatility
Round slot for mounting small auto switches on multiple surfaces
Lightweight construction to minimize overall machine weight
Available in various bore sizes and stroke ranges for versatility
Related links
- SMC Pneumatic Compact Cylinder - CDQ2WB80TF-50DZ 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 80mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B80TF-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B80TF-25DZ 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B80TF-75DZ 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B80TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2 Series 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
