SMC Pneumatic Compact Cylinder - CQ2B80TF-20DZ, 80mm Bore, 20mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 389-422
- Mfr. Part No.:
- CQ2B80TF-20DZ
- Brand:
- SMC
Subtotal (1 unit)*
£100.24
(exc. VAT)
£120.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.24 |
*price indicative
- RS Stock No.:
- 389-422
- Mfr. Part No.:
- CQ2B80TF-20DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CQ2B80TF-20DZ | |
| Bore | 80mm | |
| Action | Double | |
| Stroke | 20mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CQ2B80TF-20DZ | ||
Bore 80mm | ||
Action Double | ||
Stroke 20mm | ||
- COO (Country of Origin):
- CN
The SMC compact and lightweight cylinder is engineered for precision and durability, making it an essential component for various pneumatic applications. The unique design optimises space utilisation without compromising performance. Ideal for automation tasks, this product offers a blend of reliability and efficiency, ensuring seamless integration into existing systems. With its easy installation features and robust construction, it is suitable for both industrial and commercial environments, making it a versatile choice for those seeking quality and performance in one package.
Designed to deliver exceptional responsiveness in a compact form factor
Constructed with high-quality materials to withstand demanding operational conditions
Incorporates a double-acting mechanism that enhances efficiency
Equipped with a comprehensive range of mounting options for flexible installation
Offers low friction operation to reduce wear and increase longevity
Supports a wide operating temperature range for reliable performance across various environments
Integrated cushioning system minimises impact noise and enhances smooth operation
Constructed with high-quality materials to withstand demanding operational conditions
Incorporates a double-acting mechanism that enhances efficiency
Equipped with a comprehensive range of mounting options for flexible installation
Offers low friction operation to reduce wear and increase longevity
Supports a wide operating temperature range for reliable performance across various environments
Integrated cushioning system minimises impact noise and enhances smooth operation
Related links
- SMC Pneumatic Compact Cylinder - CDQ2B80TF-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B80TF-50DZ 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B80TF-25DZ 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B80TF-75DZ 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B80TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2 Series 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2 Series 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting



