SMC Pneumatic Compact Cylinder - CJ2D10-15Z, 10mm Bore, 15mm Stroke, CJ2 Series, Double Acting
- RS Stock No.:
- 389-386
- Mfr. Part No.:
- CJ2D10-15Z
- Brand:
- SMC
Subtotal (1 unit)*
£24.96
(exc. VAT)
£29.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.96 |
*price indicative
- RS Stock No.:
- 389-386
- Mfr. Part No.:
- CJ2D10-15Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJ2 | |
| Model Number p | CJ2D10-15Z | |
| Stroke | 15mm | |
| Action | Double | |
| Bore | 10mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJ2 | ||
Model Number p CJ2D10-15Z | ||
Stroke 15mm | ||
Action Double | ||
Bore 10mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC CJ2D series cylinder from smc pneumatics embodies innovative engineering that enhances operational efficiency. This product is meticulously designed for seamless integration into various automation applications. With its compact and lightweight structure, it facilitates easy handling and installation, making it ideal for both new projects and retrofitting existing systems. The enhanced performance capabilities ensure reliability and precision in motion control, catering to a diverse range of industrial settings. Built from durable materials, its robust design offers longevity and sustained performance even in demanding environments. This cylinder not only meets industry standards but also reflects the commitment to excellence and quality synonymous with smc pneumatics.
Compact design allows for space-saving installation
Lightweight construction aids in simplifying machinery assembly
Durable materials ensure extended service life
Designed to operate effectively in various industrial conditions
Exceptional precision in motion control enhances process efficiency
Lightweight construction aids in simplifying machinery assembly
Durable materials ensure extended service life
Designed to operate effectively in various industrial conditions
Exceptional precision in motion control enhances process efficiency
Related links
- SMC Pneumatic Compact Cylinder - CJ2B10-15Z 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJ2D10-30Z 30mm Stroke Double Acting
- SMC Pneumatic Cylinder - 16mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Cylinder - 10mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CJ2B10-30Z 30mm Stroke Double Acting
