SMC Pneumatic Compact Cylinder - CDJP2B16-35D, 16mm Bore, 35mm Stroke, CJP2 Series, Double Acting
- RS Stock No.:
- 389-363
- Mfr. Part No.:
- CDJP2B16-35D
- Brand:
- SMC
Subtotal (1 unit)*
£37.72
(exc. VAT)
£45.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.72 |
*price indicative
- RS Stock No.:
- 389-363
- Mfr. Part No.:
- CDJP2B16-35D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJP2 | |
| Model Number p | CDJP2B16-35D | |
| Action | Double | |
| Stroke | 35mm | |
| Bore | 16mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJP2 | ||
Model Number p CDJP2B16-35D | ||
Action Double | ||
Stroke 35mm | ||
Bore 16mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC CDJP2 series combines advanced engineering with practical design to deliver a robust solution for a variety of automation applications. Featuring a lightweight yet durable aluminium body, this compact cylinder is ideal for situations where space is at a premium, without compromising power or performance. The cylinder boasts resilient elements that enable reliable operation across a wide range of loads and speeds, ensuring excellent adaptability in dynamic environments. Designed for ease of installation and maintenance, it integrates seamlessly with both standard and custom setups, making it an essential component in enhancing industrial efficiency and optimising workflows.
Constructed with an aluminium body for reduced mass and increased durability
Offers a versatile application across various industries due to its compact design
Designed to handle a maximum operating pressure, ensuring robust performance
Incorporates double acting functionality for more efficient operation
Notably reduced energy consumption, contributing to cost savings over time
Features a standard stroke length, providing flexibility for custom operations
Capable of rapid piston speeds, enhancing productivity in automation systems
Provides options for multiple mounting configurations to suit diverse installation needs
Offers a versatile application across various industries due to its compact design
Designed to handle a maximum operating pressure, ensuring robust performance
Incorporates double acting functionality for more efficient operation
Notably reduced energy consumption, contributing to cost savings over time
Features a standard stroke length, providing flexibility for custom operations
Capable of rapid piston speeds, enhancing productivity in automation systems
Provides options for multiple mounting configurations to suit diverse installation needs
Related links
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDJP2B16-15D-B 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJP2 Series, Double Acting
