SMC Pneumatic Compact Cylinder - CD85N16-25T-B, 16mm Bore, 25mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 389-351
- Mfr. Part No.:
- CD85N16-25T-B
- Brand:
- SMC
Subtotal (1 unit)*
£41.59
(exc. VAT)
£49.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.59 |
*price indicative
- RS Stock No.:
- 389-351
- Mfr. Part No.:
- CD85N16-25T-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | CD85N16-25T-B | |
| Bore | 16mm | |
| Stroke | 25mm | |
| Action | Double | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p CD85N16-25T-B | ||
Bore 16mm | ||
Stroke 25mm | ||
Action Double | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC device represents the pinnacle of innovation and reliability in the realm of pneumatic technology. With its cutting-edge design, it effortlessly integrates into various systems, ensuring optimal functionality and efficiency. Constructed with precision engineering, this product promises enhanced performance, making it an ideal choice for both industrial and commercial applications. It is built to withstand rigorous demands while offering seamless operation. The aesthetic appeal of this device complements its technical prowess, ensuring it not only performs well but also looks great in any setup. Users can expect a superior user experience, marked by reduced downtime and increased productivity.
Its compact design allows for versatile installation in limited spaces
Built to operate effectively across a wide temperature range
Enhanced durability ensures long lifespan and minimal maintenance
Incorporates advanced technology for superior energy efficiency
Quick response times improve overall system performance
Robust construction withstands demanding industrial environments
Compatible with various accessories, enhancing its adaptability
Built to operate effectively across a wide temperature range
Enhanced durability ensures long lifespan and minimal maintenance
Incorporates advanced technology for superior energy efficiency
Quick response times improve overall system performance
Robust construction withstands demanding industrial environments
Compatible with various accessories, enhancing its adaptability
Related links
- SMC Pneumatic Compact Cylinder - CD85N16-90-B 90mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N16-75-B 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N16-50S-B 50mm Stroke Single Acting with Return Spring
- SMC Pneumatic Compact Cylinder - CD85WE16-25-B 25mm Stroke Double Acting
- SMC Double Acting Cylinder - 25mm Bore C85 Series, Single Acting
- SMC ISO Standard Cylinder - 20mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N16-65-B 65mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N16-130-B 130mm Stroke Double Acting
