SMC Pneumatic Compact Cylinder - C85N20-15, 20mm Bore, 15mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 389-336
- Mfr. Part No.:
- C85N20-15
- Brand:
- SMC
Subtotal (1 unit)*
£38.17
(exc. VAT)
£45.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.17 |
*price indicative
- RS Stock No.:
- 389-336
- Mfr. Part No.:
- C85N20-15
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | C85N20-15 | |
| Bore | 20mm | |
| Stroke | 15mm | |
| Action | Double | |
| Port Connection | M5 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p C85N20-15 | ||
Bore 20mm | ||
Stroke 15mm | ||
Action Double | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder from the CQ2 series, designed for efficient and space-saving applications. It features a double-acting mechanism with a single rod, ensuring reliable and smooth operation.
Standard strokes up to 300mm
Auto switch capable
Auto switch capable
Related links
- SMC Pneumatic Compact Cylinder - CQUB20-15 15mm Stroke Double Acting
- SMC Pneumatic Cylinder - 20mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N20-150 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N20-70 70mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N20-30 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N20-25C 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N20-10C 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-15 15mm Stroke Double Acting
