SMC Pneumatic Compact Cylinder - CDUJB12-20D, 12mm Bore, 20mm Stroke, CDUJ Series, Double Acting
- RS Stock No.:
- 389-208
- Mfr. Part No.:
- CDUJB12-20D
- Brand:
- SMC
Subtotal (1 unit)*
£31.72
(exc. VAT)
£38.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.72 |
*price indicative
- RS Stock No.:
- 389-208
- Mfr. Part No.:
- CDUJB12-20D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CDUJ | |
| Model Number p | CDUJB12-20D | |
| Stroke | 20mm | |
| Action | Double | |
| Bore | 12mm | |
| Port Connection | M3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CDUJ | ||
Model Number p CDUJB12-20D | ||
Stroke 20mm | ||
Action Double | ||
Bore 12mm | ||
Port Connection M3 | ||
- COO (Country of Origin):
- JP
The SMC innovative product exemplifies cutting-edge engineering and precision in motion control. Designed to enhance operational efficiency, it seamlessly integrates into various applications, providing robust and reliable performance. The product stands out for its superior build quality and user-friendly design, ensuring ease of installation and maintenance. With a focus on durability, it is constructed from premium materials that withstand rigorous use, making it an excellent choice for industries that demand consistent output. Its advanced features not only optimise functionality but also contribute to energy savings, benefiting both the environment and your bottom line. The thoughtful design translates to a compact footprint, allowing for flexibility in installation without compromising on capability. As a trustworthy solution in pneumatic technology, this product meets the diverse needs of modern applications while addressing the challenges of efficiency and user satisfaction.
Offers enhanced energy efficiency to reduce operational costs
Designed for quick and easy integration into existing systems
Robust construction allows for extended service life under demanding conditions
Compact size enhances flexibility in installation options
User-friendly design simplifies maintenance and reduces downtime
Adaptable for a wide range of industrial applications
Designed for quick and easy integration into existing systems
Robust construction allows for extended service life under demanding conditions
Compact size enhances flexibility in installation options
User-friendly design simplifies maintenance and reduces downtime
Adaptable for a wide range of industrial applications
Related links
- SMC Pneumatic Compact Cylinder - CDUJB12-20DM 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDUJB12-30D 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDUJB12-10D 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CUJB12-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQSB12-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDUJB12-15DM 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2KWB12-20D 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2A12-20D 20mm Stroke Double Acting
