SMC Pneumatic Piston Rod Cylinder - CQ2KWB12-20D, 12mm Bore, 20mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 368-712
- Mfr. Part No.:
- CQ2KWB12-20D
- Brand:
- SMC
Subtotal (1 unit)*
£50.69
(exc. VAT)
£60.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.69 |
*price indicative
- RS Stock No.:
- 368-712
- Mfr. Part No.:
- CQ2KWB12-20D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CQ2KWB12-20D | |
| Action | Double | |
| Bore | 12mm | |
| Stroke | 20mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CQ2KWB12-20D | ||
Action Double | ||
Bore 12mm | ||
Stroke 20mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder from the CQ2 series, designed for double-acting operation with a double rod. It is ideal for applications requiring non-rotating functionality and precise control.
Non rotating rod for precise positioning
Compatibility with auto switches for added functionality
Compatibility with auto switches for added functionality
Related links
- SMC Pneumatic Piston Rod Cylinder - CQ2WB12-20D 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2A12-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CUJB12-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDUJB12-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQSB12-20D 20mm Stroke Double Acting
- SMC Double Acting Cylinder - 12mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B12-20DM 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2KB12-20DCZ 20mm Stroke Double Acting
