SMC Pneumatic Piston Rod Cylinder - CVQB40-35-5MO, 40mm Bore, 35mm Stroke, CVQ Series, Double Acting
- RS Stock No.:
- 370-691
- Mfr. Part No.:
- CVQB40-35-5MO
- Brand:
- SMC
Subtotal (1 unit)*
£153.73
(exc. VAT)
£184.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.73 |
*price indicative
- RS Stock No.:
- 370-691
- Mfr. Part No.:
- CVQB40-35-5MO
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CVQ | |
| Model Number p | CVQB40-35-5MO | |
| Bore | 40mm | |
| Action | Double | |
| Stroke | 35mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CVQ | ||
Model Number p CVQB40-35-5MO | ||
Bore 40mm | ||
Action Double | ||
Stroke 35mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC compact cylinder with solenoid valve features a maximum operating pressure of 0.7 MPa and a minimum operating pressure of 0.15 MPa. It operates efficiently in ambient and fluid temperatures ranging from –10°C to 50°C, making it suitable for a variety of environments. The cylinder can be mounted using a through-hole or both ends tapped method for flexible installation. Its piston speed ranges from 50 to 500 mm/s, allowing for adjustable performance based on specific application needs.
Double acting
Single rod
Dustproof enclosure
Rubber bumber cushion
Single rod
Dustproof enclosure
Rubber bumber cushion
Related links
- SMC Pneumatic Compact Cylinder - CVQB32-35-5MO 35mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CVQB40-25-5MO 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CVQB40-75-5MO 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB40-40-5MO 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB40-100-5MO 100mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB40-15-5MO 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB40-10-5MO 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB40-30-5MO 30mm Stroke Double Acting
