SMC Pneumatic Compact Cylinder - CVQB40-30-5MO, 40mm Bore, 30mm Stroke, CVQ Series, Double Acting
- RS Stock No.:
- 370-690
- Mfr. Part No.:
- CVQB40-30-5MO
- Brand:
- SMC
Subtotal (1 unit)*
£145.05
(exc. VAT)
£174.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.05 |
*price indicative
- RS Stock No.:
- 370-690
- Mfr. Part No.:
- CVQB40-30-5MO
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CVQ | |
| Model Number p | CVQB40-30-5MO | |
| Stroke | 30mm | |
| Bore | 40mm | |
| Action | Double | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CVQ | ||
Model Number p CVQB40-30-5MO | ||
Stroke 30mm | ||
Bore 40mm | ||
Action Double | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC CVQM, compact cylinder with solenoid valve, integrates an anti-rotation guide for enhanced precision. It offers an anti-rotation accuracy of ±0.1°.
Standard strokes 5 to 100 mm
Fixing center distance interchangeable with the CQ2 series
Fixing center distance interchangeable with the CQ2 series
Related links
- SMC Pneumatic Compact Cylinder - CVQB40-10-5MO 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB40-5-5MO 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB40-20-5MO 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB40-100-5MO 100mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB40-15-5MO 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB40-40-5MO 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB40-50-5MO 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB40-45-5MO 45mm Stroke Double Acting
