SMC Pneumatic Compact Cylinder - CVQB32-75-5MO, 32mm Bore, 75mm Stroke, CVQ Series, Double Acting
- RS Stock No.:
- 370-682
- Mfr. Part No.:
- CVQB32-75-5MO
- Brand:
- SMC
Subtotal (1 unit)*
£150.26
(exc. VAT)
£180.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.26 |
*price indicative
- RS Stock No.:
- 370-682
- Mfr. Part No.:
- CVQB32-75-5MO
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CVQ | |
| Model Number p | CVQB32-75-5MO | |
| Stroke | 75mm | |
| Action | Double | |
| Bore | 32mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CVQ | ||
Model Number p CVQB32-75-5MO | ||
Stroke 75mm | ||
Action Double | ||
Bore 32mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC CVQM, compact cylinder with solenoid valve, integrates an anti-rotation guide for enhanced precision. It offers an anti-rotation accuracy of ±0.1°.
Standard strokes 5 to 100 mm
Fixing center distance interchangeable with the CQ2 series
Fixing center distance interchangeable with the CQ2 series
Related links
- SMC Pneumatic Compact Cylinder - CVQB32-45-5MO 45mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB32-50-5MO 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB32-30-5MO 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB32-20-5MO 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB32-5-5MO 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB32-35-5MO 35mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB32-25-5MO 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CVQB32-100-5MO 100mm Stroke Double Acting
