SMC Pneumatic Piston Rod Cylinder - CVQB32-100-5MO, 32mm Bore, 100mm Stroke, CVQ Series, Double Acting

Subtotal (1 unit)*

£159.88

(exc. VAT)

£191.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.88

*price indicative

RS Stock No.:
369-313
Mfr. Part No.:
CVQB32-100-5MO
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CVQ

Model Number p

CVQB32-100-5MO

Bore

32mm

Stroke

100mm

Action

Double

Port Connection

M5 x 0.8

Pneumatic Connection

M5

COO (Country of Origin):
JP
The SMC compact cylinder with solenoid valve features a maximum operating pressure of 0.7 MPa and a minimum operating pressure of 0.15 MPa. It operates efficiently in ambient and fluid temperatures ranging from –10°C to 50°C, making it suitable for a variety of environments. The cylinder can be mounted using a through-hole or both ends tapped method for flexible installation. Its piston speed ranges from 50 to 500 mm/s, allowing for adjustable performance based on specific application needs.

Double acting
Single rod
Dustproof enclosure
Rubber bumber cushion

Related links